08080700

Littelfuse
576-08080700
08080700

製造商:

說明:
控制開關 Igc-Marine Manual 24V(On/Off-On/Off)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9
可立即送貨
在途量:
50
預期28/9/2026
工廠前置作業時間:
32
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$423.33 HK$423.33
HK$382.64 HK$3,826.40
HK$364.72 HK$10,941.60
HK$340.31 HK$20,418.60
HK$326.99 HK$34,333.95
HK$304.80 HK$77,724.00
510 報價

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 控制開關
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Control Switches
原廠包裝數量: 15
子類別: Switches
公司名稱: Menber's
每件重量: 253.176 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536509025
ECCN:
EAR99

Relays & Switches for Commercial Vehicles

Cole Hersee offers a wide range of relays and switches designed for commercial vehicle products. Cole Hersee features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.