0521002.MAT1L

Littelfuse
576-0521002.MAT1L
0521002.MAT1L

製造商:

說明:
管裝保險絲 FUSE 75V FA PICO II 2A AECQ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 367

庫存:
367 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.67 HK$11.67
HK$10.44 HK$52.20
HK$9.78 HK$97.80
HK$8.10 HK$405.00
HK$6.84 HK$684.00
HK$6.58 HK$1,645.00
HK$5.66 HK$2,830.00
完整彈藥背包(訂購多個1000)
HK$5.22 HK$5,220.00
HK$4.82 HK$9,640.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 管裝保險絲
RoHS:  
PICO II 521
Melamine Fuses
2 A
Fast Blow
3.42 mm x 8 mm
75 VDC
300 A
Board Mount
Axial
- 55 C
+ 125 C
AEC-Q200
Ammo Pack
47.3 mOhms
主體類型: Cylindrical
品牌: Littelfuse
直徑: 3.42 mm
長度: 8 mm
原廠包裝數量: 1000
子類別: Fuses
公司名稱: PICO
類型: Cartridge Fuse
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Automotive AEC-Q200 Qualified Standard Fuses

Littelfuse Automotive AEC-Q200 Qualified Standard Fuses meet AEC-Q200 requirements and set the standard for automotive fuses. These fuses have expanded the scope of AEC-Q200, Stress Test Qualification for Passive Electrical Devices. The AEC-Q200 qualified standard fuses have contributed to the development of revision E and the framework for defining the test requirements for fuses. The standard fuses have a wide variety of AEC-Q200 qualified fuses, including surface mount, cartridge, and inline fuses, which the designer can select from to develop reliable products for the automotive industry. The AEC-Q200 fuses are used for overcurrent protection in several applications such as sense line protection, battery management, onboard charger, connectivity, and ADAS.

PICO® II 521 AEC-Q200 Very Fast-Acting Fuses

Littelfuse PICO® II 521 AEC-Q200 Very Fast-Acting Fuses are designed to meet an extensive array of performance characteristics in a space-saving sub-miniature package. The axial lead and cartridge fuses feature a 2A to 7A current rating and a 75V maximum voltage rating in an operating temperature range of -55°C to +125°C. The fuses are ideal for secondary protection of battery management systems.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.