05200005ZXGY

Littelfuse
576-05200005ZXGY
05200005ZXGY

製造商:

說明:
保險絲座 5x20mm QC Term

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 170

庫存:
170 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.60 HK$16.60
HK$14.39 HK$71.95
HK$13.23 HK$132.30
HK$11.01 HK$550.50
HK$9.95 HK$995.00
HK$9.12 HK$2,280.00
HK$8.22 HK$4,110.00
HK$7.55 HK$7,550.00
HK$7.26 HK$18,150.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 保險絲座
RoHS:  
520
Fuse Blocks
5 mm x 20 mm
Low Profile
Panel Mount
1 Pole
10 A
600 V
Quick Connect
- 40 C
+ 85 C
Bulk
品牌: Littelfuse
色彩: Gray
組裝國家: Not Available
擴散國: Not Available
原產國: MX
照度: Non-Illuminated
產品類型: Fuse Holders
原廠包裝數量: 1
子類別: Fuses
每件重量: 2.861 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

520 Series Metric OMNI-BLOK® Fuse Blocks

Littelfuse 520 Series Metric OMNI-BLOK® Fuse Blocks are low-profile designs available with a choice of solder-type terminals, NEMA-style QC terminals, or PC board mountable terminals. These fuse block designs consist of tin-plated brass terminals. The 520 series fuse blocks provide self-alignment of the clips to the fuse caps. These fuse blocks feature a one-piece clip/terminal and an anti-one-piece clip/terminal design, which assures low contact resistance. The 520 series fuse blocks incorporate 1500V minimum dielectric strength. These fuse blocks come in 5mm × 20mm size. The 520 series fuse blocks feature UL 94V-0 flammability rating and are RoHS compliant.