0508.315UXP

Littelfuse
576-0508.315UXP
0508.315UXP

製造商:

說明:
管裝保險絲 1000V 3AB .315A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$27.78 HK$13,890.00
HK$27.13 HK$67,825.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$86.15
最小值:
1

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 管裝保險絲
RoHS:  
508
Ceramic Fuses
315 mA
Fast Blow
3AB (6.3 mm x 32 mm)
1 kVAC
1 kVDC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
9.2 Ohms
主體類型: Cylindrical
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 6.35 mm
指示器類型: Without Indicator
長度: 31.75 mm
原廠包裝數量: 500
子類別: Fuses
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

508系列無鉛3AB保險絲

Littlefuse508系列無鉛3AB保險絲陶瓷保險絲, 額定功率高達1000Vac/Vdc,具有10kA 1000AC/DC的出色電路中斷能力,採用6.3mm x 32mm封裝。 508系列無鉛3AB保險絲提供盒式和軸向引線版本,具有10kA(1000AC/DC時)或10kA(600AC/DC時)的中斷能力。Littelfuse 508系列無鉛3AB保險絲可與RoHS及UL 248-14相容, 是需要高能量保護的萬用表/萬用表設備和各種儀器的理想選擇。
瞭解更多

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.