0498040.M

Littelfuse
576-0498040.M
0498040.M

製造商:

說明:
汽車保險絲 32V 40A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,860

庫存:
2,860 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.43 HK$23.43
HK$19.89 HK$99.45
HK$18.33 HK$183.30
HK$12.25 HK$612.50
HK$11.18 HK$1,118.00
HK$11.01 HK$2,752.50
HK$10.93 HK$10,930.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$29.43
最小值:
1

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 汽車保險絲
RoHS:  
MIDI
Bolt Down Fuses
40 A
32 VDC
1 kA
Stud
Bolt Down
Medium / Normal Blow
Green
Element Window
- 40 C
+ 125 C
498
Bulk
1.3 Ohms
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 8 mm
長度: 41 mm
產品類型: Automotive Fuses
原廠包裝數量: 1000
子類別: Fuses
公司名稱: MIDI
類型: Midi Fuse
寬度: 12 mm
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
TARIC:
8536109090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

非公路用電動車解決方案

Littelfuse為非公路用電動車提供廣泛的解決方案。這些電動車採用類似架構,適用電壓範圍介於48V至400V。非公路用電動車包括有電動堆高機、高爾夫球車、三輪車、牽引車、壓路機和挖掘機。

Two-/Three-Wheeler Electric Vehicle Solutions

Littelfuse provides a wide variety of switches, relays, diodes, and fuses for designing reliable two- and three-wheel electric vehicles. Two- and three-wheel vehicles fulfill many zero-emission mandates, helping to improve air quality while combatting mitigating climate change. Challenges in designing two- and three-wheel vehicles include maximizing mileage between battery charges, high vehicle reliability, and vehicle safety. Littelfuse solutions for vehicles are ideal for lighting, onboard chargers, power distribution units, and ECU/motor drives.