0498030.SXT

Littelfuse
576-0498030.SXT
0498030.SXT

製造商:

說明:
汽車保險絲 32V 30A MIDI TRANSP HOU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.43 HK$41.43
HK$38.55 HK$192.75
HK$37.15 HK$371.50
HK$27.95 HK$1,677.00
HK$23.84 HK$2,384.00
HK$23.02 HK$5,985.20
HK$20.55 HK$10,275.00
HK$20.06 HK$20,060.00
HK$19.56 HK$48,900.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 汽車保險絲
RoHS:  
MIDI
Bolt Down Fuses
30 A
32 VDC
1 kA at 32 VDC
Stud
Bolt Down
Medium / Normal Blow
Orange
Element Window
- 40 C
+ 125 C
498
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 8 mm
長度: 41 mm
產品類型: Automotive Fuses
原廠包裝數量: 20
子類別: Fuses
公司名稱: MIDI
類型: Midi Fuse
寬度: 12 mm
每件重量: 2.529 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
MXHTS:
8542399901
BRHTS:
85361000
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

非公路用電動車解決方案

Littelfuse為非公路用電動車提供廣泛的解決方案。這些電動車採用類似架構,適用電壓範圍介於48V至400V。非公路用電動車包括有電動堆高機、高爾夫球車、三輪車、牽引車、壓路機和挖掘機。

Two-/Three-Wheeler Electric Vehicle Solutions

Littelfuse provides a wide variety of switches, relays, diodes, and fuses for designing reliable two- and three-wheel electric vehicles. Two- and three-wheel vehicles fulfill many zero-emission mandates, helping to improve air quality while combatting mitigating climate change. Challenges in designing two- and three-wheel vehicles include maximizing mileage between battery charges, high vehicle reliability, and vehicle safety. Littelfuse solutions for vehicles are ideal for lighting, onboard chargers, power distribution units, and ECU/motor drives.