0487015.MXEP

Littelfuse
576-0487015.MXEP
0487015.MXEP

製造商:

說明:
管裝保險絲 420V 15A 5x20 FA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$52.44 HK$52.44
HK$43.65 HK$218.25
HK$40.28 HK$402.80
HK$33.37 HK$1,668.50
HK$30.83 HK$3,083.00
HK$28.03 HK$7,007.50

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 管裝保險絲
RoHS:  
487
Ceramic Fuses
15 A
Fast Blow
420 VAC
420 VDC
200 A at 420 VDC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
7.5 mOhms
主體類型: Cylindrical Leaded
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 5 mm
指示器類型: Without Indicator
長度: 20 mm
原廠包裝數量: 1000
子類別: Fuses
每件重量: 3.117 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

487 5mm x 20mm Fuses

Littelfuse 487 5mm x 20mm Fuses are the first fast-acting fuses with AC and DC rating from the 5mm x 20mm fuse family. The 487 series fast-acting ceramic body fuse provides overcurrent protection for telecom power supplies and datacenter server power supplies where a high-voltage DC interrupting rating is required. These fuses feature high-current ratings up to 20A in a 5mm x 20mm footprint and 420VAC and 420VDC ratings.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.