0473005.YAT1L

Littelfuse
576-0473005.YAT1L
0473005.YAT1L

製造商:

說明:
帶導線的保險絲 - 穿孔式 125V 5A PICO II SB TERM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 4000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
完整彈藥背包(訂購多個4000)
HK$7.51 HK$30,040.00

備用包裝

製造商 元件編號:
包裝:
Ammo Pack
供貨情況:
庫存量
價格:
HK$17.76
最小值:
1
製造商 元件編號:
包裝:
Ammo Pack
供貨情況:
庫存量
價格:
HK$18.66
最小值:
1

相似產品

Littelfuse 0473005.MAT1L
Littelfuse
帶導線的保險絲 - 穿孔式 125V PICO II SB RoHS 5A

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 帶導線的保險絲 - 穿孔式
RoHS:  
REACH - SVHC:
473
PCB Mount Fuses
5 A
125 VAC
Time Delay / Slow Blow
Leaded Fuses
125 VDC
Axial
PICO II
Ammo Pack
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: PH
直徑: 3.43 mm
指示器類型: Without Indicator
長度: 7.11 mm
產品類型: PCB Mount Fuse
原廠包裝數量: 4000
子類別: Fuses
公司名稱: PICO2 Slo-Blo
類型: Specialty Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

PICO® II 473 Slo-Blo® Fuses

Littelfuse PICO® II 473 Slo-Blo® Fuses combine time-delay performance characteristics with the proven reliability of a PICO fuse. These compact fuses feature enhanced inrush withstand and a wide operating temperature range with low-temperature derating. The series has a wide current rating range of 0.375A to 7A. Littelfuse PICO II 473 Slo-Blo Fuses applications include flat-panel displays, LCD monitors, lighting systems, and medical and industrial equipment.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.