046506.3DR

Littelfuse
576-046506.3DR
046506.3DR

製造商:

說明:
表面黏著保險絲 250VAC 6.3A .0088ohms 465 NANO2

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,110

庫存:
1,110 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.34 HK$17.34
HK$15.86 HK$79.30
HK$14.80 HK$148.00
HK$12.17 HK$608.50
HK$10.28 HK$1,028.00
HK$10.03 HK$2,507.50
HK$8.47 HK$4,235.00
HK$7.38 HK$7,380.00
完整捲(訂購多個1500)
HK$7.23 HK$10,845.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 表面黏著保險絲
RoHS:  
REACH - SVHC:
465
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
6.3 A
250 VAC
250 VDC
100 A at 250 VAC
12.1 mm x 4.5 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
8.8 mOhms
品牌: Littelfuse
組裝國家: PH
擴散國: Not Available
原產國: PH
高度: 4.5 mm
長度: 12.1 mm
產品類型: SMD Fuses
原廠包裝數量: 1500
子類別: Fuses
公司名稱: NANO2
寬度: 4.5 mm
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99

NANO Fuses

Littelfuse NANO® Fuses are fast-acting, high-performance fuses available in a wide range of available current ratings. The portfolio includes 448 NANO2® SMF Fuses, which are fast-acting fuses available in current ratings from 62mA to 15A. The 443 NANO2 series features square surface-mount, time-lag devices with a 250VAC voltage rating. Littelfuse 449 NANO2 Slo-Blo® Fuses offer enhanced inrush withstand characteristics over NANO2 Fast-Acting Fuses. The 456 series is designed to support higher current requirements and is fully compatible with lead-free solder alloys. Littelfuse 456 fuses are ideal for storage system powers, cooling fan systems for PC servers, and base station power supplies. Littelfuse NANO Fuses include additional series as well.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.