0440.375WR

Littelfuse
576-0440.375WR
0440.375WR

製造商:

說明:
表面黏著保險絲 125V High I2T 1206 .375A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,497

庫存:
1,497 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.37 HK$9.37
HK$8.18 HK$40.90
HK$7.65 HK$76.50
HK$6.33 HK$316.50
HK$5.46 HK$546.00
HK$5.15 HK$1,287.50
HK$4.52 HK$2,260.00
HK$4.17 HK$4,170.00
完整捲(訂購多個3000)
HK$3.86 HK$11,580.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 表面黏著保險絲
RoHS:  
440
Surface Mount Fuses
Fast Blow
375 mA
125 VAC
125 VDC
50 A at 125 VAC, 50 A at 125 VDC
1206 (3216 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
1.216 Ohms
品牌: Littelfuse
高度: 0.8 mm
長度: 3.2 mm
產品類型: SMD Fuses
原廠包裝數量: 3000
子類別: Fuses
寬度: 1.63 mm
每件重量: 9.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

440 Series 1206 High I2t Fuse

Littelfuse 440 Series 1206 High I2t Fuse is a 100% RoHS Compliant, lead-free, and halogen-free fuse series designed specifically to provide over-current protection to circuits that operate under high working ambient temperatures of up to 150°C and high inrush currents capable of avoiding nuisance fuse openings. This high I2t fuse series ensures excellent temperature stability and performance reliability. Littelfuse 440 Series 1206 High I2t Fuse applications include LCD displays, servers, notebook computers, printers, scanners, data modems, and hard disk drives.