0308001.UR

Littelfuse
576-0308001.UR
0308001.UR

製造商:

說明:
表面黏著保險絲 FUSE SMD 30V FOR HAZ LOC UL913 1A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 629

庫存:
629 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$32.72 HK$32.72
HK$30.41 HK$152.05
HK$29.43 HK$294.30
HK$23.10 HK$1,155.00
HK$19.15 HK$1,915.00
HK$18.41 HK$4,602.50
完整捲(訂購多個500)
HK$15.54 HK$7,770.00
HK$15.29 HK$15,290.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 表面黏著保險絲
RoHS:  
308
Surface Mount Fuses
Medium / Normal Blow
1 A
24 VAC
30 VDC
50 A at 24 VAC, 50 A at 30 VDC
5.4 mm x 3.8 mm
- 40 C
+ 70 C
Reel
Cut Tape
420 mOhms
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: PH
高度: 3.65 mm
長度: 5.4 mm
產品類型: SMD Fuses
原廠包裝數量: 500
子類別: Fuses
寬度: 3.8 mm
每件重量: 584.375 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

308 Series Surface Mount Fuses

Littelfuse 308 Series Surface Mount Fuses are surface-mountable encapsulated fuses certified as intrinsically safe components for hazardous locations. These fuses limit the energy and temperature generated during the operation. The fuse design and encapsulant are suitable for use in intrinsically safe apparatus and associated apparatus for peak voltage not exceeding 30V. Littelfuse 308 Series Surface Mount Fuses are ideal for the oil, gas, mine, chemical, pharmaceutical, and process industries.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.