0287004.H

Littelfuse
576-0287004.H
0287004.H

製造商:

說明:
汽車保險絲 32VDC 4A ATOF Nylon

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 517

庫存:
517 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.93 HK$4.93
HK$4.08 HK$20.40
HK$3.76 HK$37.60
HK$3.12 HK$156.00
HK$2.88 HK$288.00
HK$2.53 HK$759.00
HK$2.37 HK$1,185.00
HK$2.15 HK$2,150.00
HK$1.82 HK$4,550.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$5.59
最小值:
1
製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$4.03
最小值:
1

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 汽車保險絲
RoHS:  
ATO Sn
Blade Fuses
4 A
32 VDC
Holder
Blade
Medium / Normal Blow
Pink
Element Window
287
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: MX
高度: 18.8 mm
長度: 19.1 mm
產品類型: Automotive Fuses
原廠包裝數量: 100
子類別: Fuses
公司名稱: ATOF
類型: ATO Blade Fuse
寬度: 5.1 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The 287 Series will have a _257_ part marking.

The 287 Series will have a _257_ part marking.

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

287 Series Fuses

Littelfuse 287 Series Fuses offer a 32VDC voltage rating, a 1000A interrupting rating at 32VDC, and a -40°C to +125°C temperature range. These fuses meet the protection standards for foreign and domestic automobiles and trucks. Littelfuse 287 Series Fuses are easily identifiable and ideal for various applications, including low-voltage electronics.