0269.100V

Littelfuse
576-0269.100V
0269.100V

製造商:

說明:
帶導線的保險絲 - 穿孔式 FUSE 125V FM07A MIL MICRO FUSE .100A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
35 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 10   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,889.13 HK$38,891.30

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 帶導線的保險絲 - 穿孔式
RoHS:  
269
PCB Mount Fuses
100 mA
125 VAC
Fast Blow
Leaded Fuses
125 VDC
10 kA
Radial
MICRO
- 55 C
+ 125 C
1.17 Ohms
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: PH
直徑: 5.97 mm
指示器類型: Without Indicator
長度: 7.37 mm
產品類型: PCB Mount Fuse
原廠包裝數量: 5
子類別: Fuses
公司名稱: MICRO
類型: Specialty Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Micro™/TR3® Fuses

Littelfuse Micro™/TR3® Fuses offer a 0.002 to 5A operating current, 125V maximum voltage rating, and 10,000A interrupting rating. Littelfuse Micro/TR3 fuses include high-reliability, very fast-acting subminiature radial leaded fuses. 

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.