0263001.HAT1L

Littelfuse
576-0263001.HAT1L
0263001.HAT1L

製造商:

說明:
帶導線的保險絲 - 穿孔式 250V 1A PICO II Fast Acting

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 115

庫存:
115 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.45 HK$27.45
HK$24.82 HK$124.10
HK$22.85 HK$228.50
HK$18.99 HK$949.50
完整彈藥背包(訂購多個100)
HK$15.70 HK$1,570.00
HK$13.81 HK$2,762.00
HK$12.49 HK$6,245.00
HK$12.00 HK$12,000.00
HK$11.67 HK$29,175.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 帶導線的保險絲 - 穿孔式
RoHS:  
REACH - SVHC:
263
PCB Mount Fuses
1 A
Fast Blow
Leaded Fuses
Axial
PICO II
Ammo Pack
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: PH
直徑: 3.683 mm
指示器類型: Without Indicator
長度: 7.62 mm
產品類型: PCB Mount Fuse
原廠包裝數量: 100
子類別: Fuses
公司名稱: PICO II
類型: Specialty Fuses
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.