0251012.MRT1L

Littelfuse
576-0251012.MRT1L
0251012.MRT1L

製造商:

說明:
帶導線的保險絲 - 穿孔式 32V 12A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,646

庫存:
1,646 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.02 HK$17.02
HK$15.37 HK$76.85
HK$14.55 HK$145.50
HK$11.75 HK$587.50
HK$10.03 HK$1,003.00
HK$9.70 HK$2,425.00
HK$8.30 HK$4,150.00
完整捲(訂購多個1000)
HK$7.47 HK$7,470.00

備用包裝

製造商 元件編號:
包裝:
Ammo Pack
供貨情況:
庫存量
價格:
HK$9.37
最小值:
1
製造商 元件編號:
包裝:
Ammo Pack
供貨情況:
庫存量
價格:
HK$12.74
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$12.25
最小值:
1

相似產品

Littelfuse 0251012.NRT1L
Littelfuse
帶導線的保險絲 - 穿孔式 32V 12A

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 帶導線的保險絲 - 穿孔式
RoHS:  
REACH - SVHC:
251
PCB Mount Fuses
12 A
32 VAC
Fast Blow
Leaded Fuses
32 VDC
50 A at 32 VAC, 300 A at 32 VDC
Axial
PICO II
- 55 C
+ 125 C
5 mOhms
Reel
Cut Tape
品牌: Littelfuse
直徑: 2.8 mm
指示器類型: Without Indicator
長度: 7.11 mm
產品類型: PCB Mount Fuse
原廠包裝數量: 1000
子類別: Fuses
公司名稱: PICO II
類型: Specialty Fuses
每件重量: 519.566 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

251/253 Series PICO® II Very Fast-Acting Fuses

Littelfuse 251/253 Series PICO® II Very Fast-Acting Fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. These fast-acting fuses operate at -55°C to 125°C temperature range and at 0.062A to 15A current rating range. The 251/253 series fuses are small and feature low-temperature re-rating. These fuses are ideal for flat–panel display TVs, LCD monitors, LCD backlight inverters, office machines, power supplies, audio/video systems, lighting systems, and medical equipment.