0230.600MXP

Littelfuse
576-0230.600MXP
0230.600MXP

製造商:

說明:
管裝保險絲 250V .6A Slo-Blo 2AG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 736

庫存:
736 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.43 HK$11.43
HK$9.54 HK$47.70
HK$8.80 HK$88.00
HK$7.27 HK$363.50
HK$6.70 HK$670.00
HK$6.03 HK$1,507.50
HK$5.56 HK$2,780.00
HK$5.24 HK$5,240.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$12.17
最小值:
1

相似產品

Littelfuse 0230.600HXP
Littelfuse
管裝保險絲 250V .6A Slo-Blo 2AG

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 管裝保險絲
RoHS:  
230
Glass Fuses
600 mA
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
250 VAC
125 VDC
10 kA
Board Mount
Axial
- 60 C
+ 125 C
Bulk
480.5 mOhms
主體類型: Cylindrical Leaded
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 4.7 mm
指示器類型: Without Indicator
長度: 14.48 mm
產品類型: Glass Fuse
原廠包裝數量: 1000
子類別: Fuses
每件重量: 1.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.