0217010.MXEP

Littelfuse
576-0217010.MXEP
0217010.MXEP

製造商:

說明:
帶導線的保險絲 - 穿孔式 250 V 10A 5x20mm Fast Acting

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,000
預期25/5/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.34 HK$11.34
HK$9.45 HK$47.25
HK$8.71 HK$87.10
HK$7.23 HK$361.50
HK$6.67 HK$667.00
HK$5.99 HK$1,497.50
HK$5.52 HK$2,760.00
HK$5.21 HK$5,210.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 帶導線的保險絲 - 穿孔式
RoHS:  
217
Glass Fuses
10 A
250 VAC
Fast Blow
Cylindrical Leaded
100 A at 250 VAC
Axial
5 mm x 20 mm
- 55 C
+ 125 C
6.27 mOhms
Bulk
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 5.5 mm
指示器類型: See Through Case
長度: 21.5 mm
產品類型: Axial Lead and Cartridge Fuse
原廠包裝數量: 1000
子類別: Fuses
每件重量: 1.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.