0215002.MXESPP

Littelfuse
576-0215002.MXESPP
0215002.MXESPP

製造商:

說明:
管裝保險絲 250V 5x20 PGT 2A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,154

庫存:
1,154
可立即送貨
在途量:
2,000
預期16/6/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.99 HK$6.99
HK$5.78 HK$28.90
HK$5.36 HK$53.60
HK$4.67 HK$233.50
HK$4.31 HK$431.00
HK$3.88 HK$970.00
HK$3.58 HK$1,790.00
HK$3.43 HK$3,430.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 管裝保險絲
RoHS:  
215SP
Ceramic Fuses
2 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
1.5 kA at 250 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
56.6 mOhms
主體類型: Cylindrical Leaded
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 5.8 mm
指示器類型: Without Indicator
長度: 22.5 mm
產品類型: Axial Lead and Cartridge Fuse
原廠包裝數量: 1000
子類別: Fuses
每件重量: 1.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99

Automotive Fuses

Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for automotive applications. These fuses and fuse accessories from Littelfuse assist in circuit protection design for demanding applications. Solutions for overcurrent applications as well as overvoltage applications are available.

215SP系列5x20mm延時軸向引線保險絲

Littelfuse 215SP系列5x20mm 延時軸向引線保險絲是能抵受瞬衝電流的陶瓷體盒式保險絲,採用抽頭設計,符合在全球使用的IEC標準。此新款通孔 抽頭設計保險絲具有更小巧的5mmx20mm封裝尺寸。215SP系列達到IEC 60127-2、表5延時保險絲規格之要求,並符合UL、VDE、CCC和RoHS之規定。無鉛Littelfuse 215SP系列軸向引線保險絲有高熔斷能力,並作為設備或應用設備部件或內部電路的單獨額外保護。Littelfuse 215SP系列與現有的215系列傳統抽頭保險絲比較,具有相同的電流斷開能力(於250VAC 下為1500A)與電氣特性。
瞭解更多

Major Appliance Solutions

Littelfuse offers a broad portfolio of products designed for major appliances, such as cold storage, coffee machines, blenders, and air purifiers. These products include fuses, TVS diodes, load switches, MOVs, TVS diode arrays, reed sensors, reed switches, and TMR sensors. Additional applications for the Littelfuse major appliance solutions are residential AC units, vending machines, washing machines, commercial ice makers, microwave ovens, and rice cookers.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.