0209.250MXP

Littelfuse
576-0209.250MXP
0209.250MXP

製造商:

說明:
管裝保險絲 350V .250A SB 2AG PB-FREE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 996

庫存:
996 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.54 HK$9.54
HK$7.97 HK$39.85
HK$7.37 HK$73.70
HK$6.12 HK$306.00
HK$5.64 HK$564.00
HK$5.07 HK$1,267.50
HK$4.68 HK$2,340.00
HK$4.48 HK$4,480.00
HK$4.34 HK$13,020.00

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 管裝保險絲
RoHS:  
209
Glass Fuses
250 mA
Time Delay / Slow Blow
2AG (5 mm x 15 mm)
350 VAC
100 A
Holder / Clip
Clip
- 60 C
+ 125 C
Bulk
2.41 Ohms
主體類型: Cylindrical
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 4.7 mm
指示器類型: Without Indicator
長度: 14.48 mm
產品類型: Glass Fuse
原廠包裝數量: 1000
子類別: Fuses
公司名稱: Slo-Blo
每件重量: 1.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

209 Lead-Free 350V Slo-Blo® (Time-Lag) Fuses

Littelfuse 209 Series 350V (2AG) Slo-Blo® (Time-Lag) Fuses are available in cartridge form or with axial leads. The series provides the same performance characteristics as its 3AG counterpart while occupying one-third of the space. The glass-bodied fuses offer nickel-plated brass caps, tin-plated copper leads, and an operating temperature range of -55°C to +125°C. The components are in accordance with Underwriter's Laboratories Standard UL 248-14, lead-free, and RoHS compliant. Littelfuse 209 time-lag fuses are ideal for electrical lighting ballasts and have sleeved fuses available.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.