0154007.DR

Littelfuse
576-0154007.DR
0154007.DR

製造商:

說明:
表面黏著保險絲 Fuseblock w/ fuse 7A OMNI BLOK 154

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,733

庫存:
2,733
可立即送貨
在途量:
4,450
預期16/3/2026
9,000
4,500
預期22/7/2026
4,500
預期9/9/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.00 HK$24.00
HK$21.87 HK$109.35
HK$18.00 HK$180.00
HK$15.62 HK$781.00
HK$14.22 HK$1,422.00
HK$12.91 HK$3,227.50
HK$12.41 HK$6,205.00
完整捲(訂購多個1500)
HK$11.43 HK$17,145.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Littelfuse
產品類型: 表面黏著保險絲
RoHS:  
REACH - SVHC:
154
Surface Mount Fuse with Fuse Holders
Fast Blow
7 A
125 VAC
125 VDC
50 A at 125 VAC, 50 A at 125 VDC
9.73 mm x 5.03 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
9 mOhms
品牌: Littelfuse
組裝國家: Not Available
擴散國: Not Available
原產國: PH
高度: 3.81 mm
長度: 9.73 mm
產品類型: SMD Fuses
原廠包裝數量: 1500
子類別: Fuses
公司名稱: OMNI-BLOK
寬度: 5.03 mm
每件重量: 1.012 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536100000
TARIC:
8536109090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85361000
ECCN:
EAR99

154 Series OMNI-BLOK® Fuse & Holder Assemblies

Littelfuse 154 Series OMNI-BLOK® Fuse and Holder Assemblies offer a solution for efficient installation and easy replacement of miniature Nano2® surface-mount fuses. These devices include very fast-acting and time-lag options, easy fuse replacement, 260°C reflow capable fuse holder, and heat-resistant fuse holder. The 154 fuse and holder assemblies are RoHS-compliant and Halogen-free. These holders are sized to fit a range of Nano-type fuses. The 154 OMNI-BLOK fuse and holder assemblies operate at a temperature range of -55°C to 125°C and are UL/CSA/NMX 248-1, UL/CSA/NMX 248-14, and UL/CSA/NMX 4248-1 recognized.