SST506-SOT-23-3L-CT

Linear Integrated Systems
722-SST506SOT233LCT
SST506-SOT-23-3L-CT

製造商:

說明:
電流調整器二極管 Current Regulating Diode

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 96

庫存:
96 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.66 HK$72.66
HK$52.85 HK$528.50
HK$43.98 HK$4,398.00
HK$39.21 HK$19,605.00
HK$34.94 HK$34,940.00

商品屬性 屬性值 選擇屬性
Linear Integrated Systems
產品類型: 電流調整器二極管
RoHS:  
1.68 mA
2.5 V
50 V
SMD/SMT
SOT-23-3
- 55 C
+ 150 C
SST500
Cut Tape
品牌: Linear Integrated Systems
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: US
最小動態阻抗: 800 kOhms
最小彎管阻抗: 200 kOhms
產品類型: Current Regulator Diodes
原廠包裝數量: 100
子類別: Diodes & Rectifiers
每件重量: 8.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

SST500 Current Regulating Diodes

Linear Integrated Systems SST500 Series Current Regulating Diodes directly replace the Siliconix-Vishay SST500 Series. These diodes are ideal for current-limiting and constant-current in test instrumentation and medical applications. Available in the SOT-23 3L RoHS-compatible package (as well as bare die), the SST500 components offer a wide 0.19mA to 5.6mA current range in an extended -55°C to +150°C junction operating temperature range.