FCA12104_IRIS

Ledil
928-FCA12104IR
FCA12104_IRIS

製造商:

說明:
LED鏡頭與組件 Round Assembly 9 Degrees FWHM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18

庫存:
18 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$80.47 HK$80.47
HK$62.64 HK$626.40
HK$42.25 HK$3,549.00
HK$41.18 HK$20,754.72
HK$41.10 HK$41,428.80
10,038 報價

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Nichia
38 mm
9 deg
Tray
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: FI
高度: 27.7 mm
原廠包裝數量: 42
類型: Round
子類別: LED Lighting
終端類型: Pin, Tape, Screw
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99

IRIS Spot Lenses

LEDiL IRIS Spot Lenses are high efficient spot beam optic family that support a wide range of LED sizes from 3535 to 7070 beam angles from 4° to 17°. LEDiL IRIS Spot Lenses are ideal for applications where high cd/lm peak and narrow beam are required like narrow floodlights, accent lights, and searchlights.

Infrared Optics Family

LEDiL Infrared Optics Family offers a wide variety of IR reflectors, lenses, and holders to provide complete options for IR LEDs. This infrared family has many advantages over visible light in surveillance applications. It keeps lighting discreet and helps to conceal the camera's viewing direction. Infrared optics are invisible to the human eye and are suitable for long-distance illumination. Typical applications for LEDiL Infrared Optics include surveillance of large areas and spaces, military applications, and night vision systems.