CA18488_LEILA-Y-M-WHT

Ledil
928-CA18488LEILAYMWT
CA18488_LEILA-Y-M-WHT

製造商:

說明:
LED鏡頭與組件 25 DEG MEDIUM 14.8mm ASSEMBLY W/HLDR WHT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.14 HK$20.14
HK$16.03 HK$160.30
HK$11.51 HK$1,151.00
HK$10.93 HK$5,902.20
HK$9.62 HK$10,389.60
HK$9.37 HK$23,612.40
25,020 報價

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
Lens Assembly
21.6 mm
25 deg
LEILA-Y
Reel
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 14.8 mm
形狀: Oval
原廠包裝數量: 180
子類別: LED Lighting
每件重量: 3.260 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9002900000
ECCN:
EAR99

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.