CA18090_LEILA-Y-SS

Ledil
928-CA18090LEILAYSS
CA18090_LEILA-Y-SS

製造商:

說明:
LED鏡頭與組件 14 DEG SPOT BEAM HLDR TAPE PINS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 540

庫存:
540 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.34 HK$23.34
HK$17.02 HK$170.20
HK$12.49 HK$1,249.00
HK$11.43 HK$6,172.20
HK$10.44 HK$11,275.20
HK$9.95 HK$50,148.00

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
REACH - SVHC:
LED Lenses
21.6 mm
14 deg
LEILA-Y
Reel
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 14.8 mm
原廠包裝數量: 180
子類別: LED Lighting
終端類型: Solder Pin
每件重量: 3.630 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.