C18321_ADELIA-110-W

Ledil
928-C18321ADELIA110W
C18321_ADELIA-110-W

製造商:

說明:
LED照明反射器 110mm 36 DEGREE WIDE BEAM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 59

庫存:
59 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$84.83 HK$84.83
HK$56.96 HK$1,424.00
HK$52.36 HK$6,283.20
HK$48.58 HK$26,233.20
HK$42.50 HK$43,350.00
2,520 報價

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED照明反射器
RoHS:  
Reflector
Round
36 deg
Bulk
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 57.9 mm
產品類型: LED Reflectors
系列: ADELIA-110
原廠包裝數量: 60
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9405990000
USHTS:
9405994090
JPHTS:
940599000
KRHTS:
9405990000
MXHTS:
9405999900
BRHTS:
94059900
ECCN:
EAR99

ADELIA-110 LED Lighting Reflectors

LEDiL ADELIA-110 LED Lighting Reflectors are premium aluminum reflectors that combine stunning high-quality aesthetics with premium light quality. These reflectors include multiple sizes and from spot to extra wide beam angles. The ADELIA-110 LED lighting reflectors can take any track or downlight luminaires with a wide range of compatible connectors and LEDiL original accessories. Ideally, these lighting reflectors are used in retail and indoor architectural applications.