C18289_SPORT-2X2-FT6-HT

Ledil
928-289SPORT2X2FT6HT
C18289_SPORT-2X2-FT6-HT

製造商:

說明:
LED鏡頭與組件 Narrow Forward Throw Hi-temp PMMA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.55 HK$50.55
HK$35.76 HK$357.60
HK$27.45 HK$2,745.00
HK$26.22 HK$13,424.64
HK$25.89 HK$26,511.36
HK$25.65 HK$65,664.00

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
SPORT-2X2
Tray
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 128
子類別: LED Lighting
每件重量: 12.760 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9001900000
ECCN:
EAR99

SPORT 2x2 LEDs

Ledil SPORT 2x2 LEDs are designed to provide optimal lighting conditions for both players and spectators that meet the standards and requirements of different sports. These LEDs from Ledil are available in 50mm x 50mm dimensions that are optimized for HP 3535 and are compatible with up to 5050-size flat LED packages. The beams are designed for symmetrical and asymmetrical low-glare sports floodlights.