C18074_LINDA-10-M

Ledil
928-C18074_LINDA10-M
C18074_LINDA-10-M

製造商:

說明:
LED鏡頭與組件 40 + 85 Deg Wide Beam

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 174

庫存:
174 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$72.91 HK$72.91
HK$55.73 HK$557.30
HK$45.87 HK$4,587.00
HK$40.77 HK$24,462.00
HK$37.07 HK$38,923.50
10,050 報價

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
LED Lenses
Seamless Linear Extrusion Lens
Samsung (LM28xB Series), Seoul 3030, Tridonic (LLE FLEX 8mm EXC3)
40 deg, 85 deg
LINDA-10
Bulk
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 5.1 mm
長度: 1.14 m
形狀: Rectangular
原廠包裝數量: 150
子類別: LED Lighting
寬度: 12.5 mm
每件重量: 50.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

LINDA-10 Linear Light Control

Ledil LINDA-10 Linear Light Control expands the LINDA family of extrusion lenses. Ledil LINDA-10 is engineered for compact linear lighting to revolutionize discreet illumination solutions. The lenses are designed with precision and versatility in mind. LINDA-10 can be used for various applications like display cases, shelves, under-cabinet lighting, miniature light systems, thin lightboxes, refrigerators, and handrails.