V4LST7

Ledex
906-V4LST7
V4LST7

製造商:

說明:
微動/押扣開關

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,153

庫存:
2,153 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.54 HK$39.54
HK$34.85 HK$348.50
HK$32.55 HK$813.75
HK$30.99 HK$1,549.50
HK$26.39 HK$2,639.00
HK$24.00 HK$6,000.00
HK$22.44 HK$11,220.00
HK$21.70 HK$21,700.00

相似產品

Saia-Burgess V4LST7UL
Saia-Burgess
微動/押扣開關 Sub-miniature microswitch ext. overtravel sealed

商品屬性 屬性值 選擇屬性
Johnson Electric
產品類型: 微動/押扣開關
V4L
Subminiature
SPDT
OFF - (ON)
Plunger
5 A
250 VAC
2 N
Solder Lug
Chassis Mount
IP6K7
品牌: Ledex
組裝國家: Not Available
擴散國: Not Available
原產國: CN
照明: Non-Illuminated
產品類型: Snap Action Switches
原廠包裝數量: 1
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

V4L Subminiature Switches

Saia-Burgess V4L Subminiature Switches feature a long overtravel of 2.2mm and various terminal and actuator options, including plunger, plain lever, and ice break lever. The switches offer IP6K7-rated sealed and pre-wired models. The V4L series has a snap-action coil spring mechanism with a stainless steel spring and change-over (normally closed (NC) or normally open (NO) contact arrangement). The Saia-Burgess V4L Subminiature Switches operate with a 500mm cable or solder terminals, a 250VAC max voltage rating, and a 2N to 2.5N actuating force range.