B22-501-M-36

Ledex
906-B22-501-M-36
B22-501-M-36

製造商:

說明:
螺線管和制動器 Box Frame AC Operation

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$164.56 HK$82,280.00
2,500 報價

商品屬性 屬性值 選擇屬性
Johnson Electric
產品類型: 螺線管和制動器
RoHS:  
AC Pull Box Frame Solenoid
120 VAC
40 VA
40.5 Ohms
+ 105 C
Bulk
品牌: Ledex
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Solenoids & Actuators
原廠包裝數量: 1
子類別: Solenoids & Actuators
每件重量: 212.621 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8505907501
ECCN:
EAR99

Box Frame Linear Solenoids

Ledex / Johnson Electric Box Frame Linear Solenoids are available in AC and DC versions and provide slightly higher force output and higher resistance to environmental conditions. This technology offers life up to 5 million cycles and a variety of size, force, and stroke options. Ledex / Johnson Electric Box Frame Linear Solenoids offer an economical design for high-volume applications, continuous or intermittent duty, and on/off operation that is common in applications such as vending machines and automated door locks.