1671-9F40022

Ledex
906-1671-9F40022
1671-9F40022

製造商:

說明:
螺線管和制動器 Standardized Tubular 150 Push - 27 AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
134 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$562.99 HK$562.99
HK$526.90 HK$5,269.00
HK$446.35 HK$44,635.00

商品屬性 屬性值 選擇屬性
Johnson Electric
產品類型: 螺線管和制動器
RoHS:  
Solenoids
Push Tubular
50 V
68 W
15.24 mm
36.9 Ohms
74.55 mm
1671
品牌: Ledex
組裝國家: Not Available
擴散國: Not Available
原產國: US
直徑: 38.61 mm
佔空比 - 最大: Pulse
安裝風格: Panel Mount
敞開的/內附的框架: Enclosed
產品類型: Solenoids & Actuators
原廠包裝數量: 250
子類別: Solenoids & Actuators
終端類型: Threaded
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8505900000
USHTS:
8505907501
ECCN:
EAR99

Next Generation STA Tubular Solenoids

Ledex / Johnson Electric Next Generation STA Tubular Solenoids offer a 7.7V to 63V voltage range, 68W maximum power rating, and 2.1Ω to 128.6Ω resistance range. These STA solenoids easily adapt to existing designs because they function similarly to the Legacy STA products, ensuring that the next-gen tubular can be easily integrated into the engineer's processes with only minor modifications. STA solenoids are available with push or pull types, subject to end-of-line testing, and marked by a barcode for enhanced quality control and traceability. Ledex / Johnson Electric STA Tubular Solenoids come in three lengths: 48.9mm, 61.6mm, and 74.55mm.