1438-9SB0001

Ledex
906-1438-9SB0001
1438-9SB0001

製造商:

說明:
電路板硬體 - PCB Solenoid Demo Board

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
98 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2,326.34 HK$2,326.34
HK$2,121.09 HK$21,210.90
HK$1,778.89 HK$44,472.25
HK$1,743.22 HK$87,161.00
100 報價

商品屬性 屬性值 選擇屬性
Johnson Electric
產品類型: 電路板硬體 - PCB
Demonstration Boards
Solenoid Demo Board
品牌: Ledex
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Circuit Board Hardware - PCB
系列: 1438
子類別: Hardware
額定電壓: 12 V to 48 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8505900000
USHTS:
8505907501
ECCN:
EAR99

Solenoid Demo Board

Johnson Electric Ledex Solenoid Demo Boards expedite traditional iterative solenoid selection processes and efficiently test any solenoid at various voltages, duty cycles, and power levels. The demo boards feature Raspberry Pi Pico, four gate drivers, and an LCD screen. The Johnson Electric Ledex Solenoid Demo Boards are ready-to-use with pre-installed circuitry, though the board is fully reprogrammable with user coding, which caters to novice and advanced users. The demo board offers an intuitive GUI to simplify user experience and features digital input with remote channel control for automating testing.