LL01CR-CZX24L06

LedLink Optics
385-LL01CRCZX24L06
LL01CR-CZX24L06

製造商:

說明:
LED照明反射器 V cut Reflector for Cree CXA 18xx

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 253

庫存:
253 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.37 HK$94.37
HK$58.03 HK$580.30
HK$39.78 HK$3,978.00
HK$32.39 HK$16,195.00
HK$29.92 HK$29,920.00
HK$27.78 HK$69,450.00
5,000 報價

商品屬性 屬性值 選擇屬性
LedLink Optics
產品類型: LED照明反射器
RoHS:  
Reflector with Lens
Round
23.4 deg
Screw
Cree CXA 18xx
Tray
品牌: LedLink Optics
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 44.8 mm
產品類型: LED Reflectors
系列: LL01CR-CZX
原廠包裝數量: 25
子類別: LED Lighting
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9002909500
ECCN:
EAR99

Lenses, Reflectors & Holders

LedLink Optics Lenses, Reflectors, and Holders are designed for LED arrays and mid-power LEDs. The reflectors and holders are ideal for Cree XLamp® CXA15 and CXA18 high-flux and multi-die LED arrays. LedLink Optics Lenses, Reflectors, and Holders are designed for Lumileds LUXEON 2835 Line LEDs. The lenses, reflectors, and holders feature high efficiency and optimized uniformity. The lenses come without a holder and are available with five beam angles. The reflectors and holders are available with two beam angles. The lenses operate at -40°C to +70°C temperature range while the reflectors and holders operate at -40°C to +110°C temperature range. Typical applications include indoor lighting, commercial lighting, and V-CUT reflectors.