ST003CU50

LeaderTech
861-ST003CU50
ST003CU50

製造商:

說明:
膠帶 .003X.05inWX27 YDS Copper Foil Tape

庫存量: 14

庫存:
14 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$485.88 HK$485.88
HK$451.85 HK$4,518.50
HK$352.56 HK$8,814.00
HK$299.62 HK$14,981.00
HK$294.36 HK$29,436.00
HK$276.93 HK$69,232.50
500 報價

商品屬性 屬性值 選擇屬性
LeaderTech
產品類型: 膠帶
RoHS:  
Tapes
Conductive
Copper Foil With Conductive Acrylic PSA
Copper
Acrylic
0.5 in
12.7 mm
品牌: LeaderTech
組裝國家: Not Available
擴散國: Not Available
原產國: MY
封裝: Bulk
產品類型: Tape
系列: ST003CU
原廠包裝數量: 50
子類別: Supplies
厚度: 0.06 mm
每件重量: 215.021 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7410229000
USHTS:
8538908180
ECCN:
EAR99

ST003CU Copper Foil Tape with Acrylic PSA

LeaderTech ST003CU Copper Foil Tape with Acrylic PSA offers a pressure-sensitive adhesive that is conductive using nickel and copper. ST003CU Copper Foil Tape features surface resistivity of ≤0.05Ω and resistance of ≤0.2Ω. LeaderTech ST003CU Copper Foil Tape features 180° peel adhesion of >0.8kg/in and a service temperature range of -40°C to +70°C. This copper foil tape should avoid exposure to sunlight and be stored in cool, dry conditions at +23°C ±5°C and 60% to 70% relative humidity.