EA-TD060-11-24

LeaderTech
861-EA-TD060-11-24
EA-TD060-11-24

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 Tuned Absorber 11GHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,955.38 HK$3,955.38
HK$3,955.30 HK$39,553.00

商品屬性 屬性值 選擇屬性
LeaderTech
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
2 ft
2 ft
0.06 in
EA
Bulk
品牌: LeaderTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
材料: Silicone Elastomer
原廠包裝數量: 1
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

EA EMI Microwave Absorbers

LeaderTech EA EMI Microwave Absorbers include cavity resonance, lossy foam, low profile, and reticulated foam options. Cavity resonance absorbers are off the shelf and target specific frequency increments when the exact frequency is unknown. Lossy foam absorbers offer a 1GHz to 18GHz frequency range and are a cost-effective solution for attenuating a wide range of frequencies. Low-profile absorbers feature a slender, flexible design that can easily be added to numerous applications with little or no design modification. Reticulated absorbers are an open-cell, lightweight solution that can be used as an air filter or an EMI absorber. LeaderTech EA EMI Microwave Absorbers are ideal for antenna isolation, EMI reduction, and mobile and digital devices.