CFS1919138-NTP

LeaderTech
861-CFS1919138-NTP
CFS1919138-NTP

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 RFI and EMI Shielding-Absorbing

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,917.85 HK$2,917.85
HK$2,794.72 HK$27,947.20

商品屬性 屬性值 選擇屬性
LeaderTech
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
Shielding Gaskets
Adhesive
482.6 mm
482.6 mm
3.38 mm
CFS
Bulk
品牌: LeaderTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
材料: Nickel Copper Polyurethane
原廠包裝數量: 5
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99

CFS Conductive Foam Shielding

LeaderTech CFS Conductive Foam Shielding is made of nickel copper polyurethane foam layered between two pieces of conductive polyester fabric. The CFS series offers a 60dB typical 10MHz to 3GHz shielding effectiveness and -40°C to +70°C operating temperature range. LeaderTech CFS Conductive Foam is ideal for applications that require low compression forces but excellent shielding effectiveness.