83-CBSA-1.0X2.0X0.8

LeaderTech
861-83A102008
83-CBSA-1.0X2.0X0.8

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 1X2 TH RF Shield 2-Piece

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$222.76 HK$222.76
HK$153.30 HK$1,533.00
HK$153.22 HK$3,064.40

商品屬性 屬性值 選擇屬性
LeaderTech
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield, One-Piece
Through Hole Pin
50.8 mm
25.4 mm
20.32 mm
CBS 80
Bulk
品牌: LeaderTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
材料: Steel
原廠包裝數量: 20
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

Circuit Board Shielding (CBS) Shields

LeaderTech Circuit Board Shielding (CBS) Shields offer a 0.13" to 4" height range and a two-piece design that accommodates virtually any through-hole or surface mount application. The two-piece design is highly reliable and includes a solderable fence and removable cover. LeaderTech CBS Shields provide sensitive component protection while allowing access for adjustments and repairs when needed.