5401-0003-60

LeaderTech
861-5401-0003-60
5401-0003-60

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 .062" DIA SOLIDROUND STRIP--5401-0003-60--Conductive Elastomer Extrusion

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$201.47 HK$201.47
HK$201.39 HK$2,013.90
HK$162.92 HK$3,258.40
HK$159.14 HK$15,914.00
2,500 報價

商品屬性 屬性值 選擇屬性
LeaderTech
產品類型: EMI墊圈、墊片、減震器和屏蔽
EMI Gaskets, Sheets & Absorbers
5401
品牌: LeaderTech
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
原廠包裝數量: 20
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

5401 Round Conductive Elastomers

LeaderTech 5401 Round Conductive Elastomers offer more than 30 sizes to fit a wide variety of applications. LeaderTech 5401 Round Conductive Elastomers offer high shielding effectiveness and different profiles to meet designers' specific requirements. 5401 round extrusions/elastomers can be bonded into O-rings using a room-temperature-vulcanizing (RTV) cold bond or hot vulcanized bond. This series offers a wide operating range of up to -65°C to +160°C and low compression forces.