5204-0025-20

LeaderTech
861-5204-0025-20
5204-0025-20

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 SI FLNG MNT GASKET Ag/Al FILL Sz 23,24

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 59

庫存:
59 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$161.36 HK$161.36
HK$122.40 HK$1,224.00
HK$101.93 HK$2,038.60

商品屬性 屬性值 選擇屬性
LeaderTech
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
EMI Connector Gaskets
Flange Mount
44.45 mm
44.45 mm
0.81 mm
5204-00
Bulk
品牌: LeaderTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
原廠包裝數量: 20
子類別: EMI/RFI
公司名稱: TechSIL
零件號別名: M83528/004B025 5999-01-309-9673
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

EMI Conductive Elastomer Shielding Gaskets

LeaderTech EMI Conductive Elastomer Shielding Gaskets offer excellent shielding effectiveness and function as an EMI shield or environmental gasket to allow for better use of space. These gaskets are available in many different profiles and shapes to meet specific requirements. Low compression forces are achievable with hollow gaskets. LeaderTech's EMI Conductive Elastomer Shielding Gaskets are inspected and tested to meet MIL-DTL-83528E mil-spec requirements.