ispPAC-POWR1014-01TN48I

Lattice
842-CPOWR101401TN48I
ispPAC-POWR1014-01TN48I

製造商:

說明:
監控電路 Prec. Prog. Pwr Sppl y Seq. Mon. Trim I

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,792

庫存:
1,792 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$66.83 HK$66.83
HK$65.68 HK$1,642.00
HK$63.21 HK$6,321.00
HK$63.13 HK$63,130.00

商品屬性 屬性值 選擇屬性
Lattice
產品類型: 監控電路
RoHS:  
Voltage Monitor
SMD/SMT
TQFP-48
2.7 V
10 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
100 us
3.96 V
- 40 C
+ 85 C
0.3 %
ispPAC-POWR1014
Tray
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
運作供電電流: 20 mA
產品類型: Supervisory Circuits
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 2.8 V
公司名稱: ispPAC
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

ispPAC®-POWR1014/A Power Manager II

Lattice Semiconductor ispPAC®-POWR1014/A Power Manager II is a general-purpose power supply monitor and sequence controller that incorporates both in-system programmable logic and in-system programmable analog functions implemented in a non-volatile E2CMOS® technology. The ispPAC-POWR1014/A device provides 10 independent analog input channels to monitor up to 10 power supply test points. In addition, the ispPAC®-POWR1014/A provides 14 open-drain digital outputs that can be used for controlling DC-DC converters, low-drop-out regulators (LDOs) and optocouplers, as well as for supervisory and general-purpose logic interface functions. This device also incorporates a 24-macrocell CPLD that can be used to implement complex state machine sequencing for the control of multiple power supplies as well as combinatorial logic functions.