LFD2NX-40-8BG196I

Lattice
842-LFD2NX408BG196I
LFD2NX-40-8BG196I

製造商:

說明:
FPGA - 現場可編程輯閘陣列 Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 116

庫存:
116 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$531.01 HK$531.01
HK$489.17 HK$12,229.25

商品屬性 屬性值 選擇屬性
Lattice
產品類型: FPGA - 現場可編程輯閘陣列
RoHS:  
LFD2NX-40
39000 LE
1.48 Mbit
150 I/O
1 V
1 V
- 40 C
+ 100 C
1.25 Gb/s
SMD/SMT
caBGA-196
Tray
品牌: Lattice
組裝國家: Not Available
擴散國: Not Available
原產國: TW
分佈式RAM: 240 kbit
內嵌區塊RAM - EBR: 84 kbit
最大工作頻率: 500 MHz
濕度敏感: Yes
工作電源電壓: 1 V
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 168
子類別: Programmable Logic ICs
公司名稱: Certus-NX
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Certus™-NX FPGAs

Lattice Semiconductor Certus™-NX FPGAs supply up to twice the I/O density per mm2 compared to similar competing FPGAs. The Certus-NX FPGAs provide best-in-class power savings, small size, reliability, instant-on performance, and support fast PCI Express (PCIe) and Gigabit Ethernet interfaces to enable data co-processing, signal bridging, and system control. The FPGAs are built on the Lattice Nexus™ FPGA platform, using low-power 28nm FD-SOI technology. The devices combine the extreme flexibility of an FPGA with the low power and high reliability (due to extremely low SER) of FD-SOI technology. The Certus-NX family of low-power general-purpose FPGAs can be used in a wide range of applications across multiple markets and optimized for bridge and processing needs in Edge applications.