LC4128ZE-7TN100I

Lattice
842-LC4128ZE-7TN100I
LC4128ZE-7TN100I

製造商:

說明:
CPLD - 複式可程式化邏輯裝置 128MC 64I/O 1.8V IND 7.5ns Ultra-Lo Powe

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 590

庫存:
590 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$123.30 HK$123.30
HK$111.63 HK$2,790.75
HK$97.57 HK$87,813.00

商品屬性 屬性值 選擇屬性
Lattice
產品類型: CPLD - 複式可程式化邏輯裝置
RoHS:  
ispMACH 4128
SMD/SMT
TQFP-100
1.8 V
128 Macrocell
64 I/O
- 40 C
+ 105 C
200 MHz
7.5 ns
Tray
品牌: Lattice
組裝國家: MY
擴散國: Not Available
原產國: MY
濕度敏感: Yes
邏輯陣列區塊數目 - LAB: 8
運作供電電流: 168 uA
產品類型: CPLD - Complex Programmable Logic Devices
原廠包裝數量: 90
子類別: Programmable Logic ICs
電源電壓 - 最大值: 1.9 V
電源電壓 - 最小值: 1.7 V
每件重量: 657 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.d

ispMACH 4000ZE CPLDs

Lattice Semiconductor ispMACH® 4000ZE Complex Programmable Logic Devices (CPLDs) offer enhanced features over the original ispMACH 4000Z. The ispMACH 4000ZE is based on the 4000Z architecture and combines high speed and low power in a flexible CPLD component. These CPLDs have a robust Global Routing Pool and Output Routing Pool for excellent First-Time-Fit, timing predictability, routing, pin-out retention, and density migration. The 4000ZE CPLDs support a 1.8V supply voltage and 3.3V, 2.5V, 1.8V, and 1.5V interface voltages. A 1.8V in-system is programmable through an IEEE Standard 1532 interface. The ispMACH 4000ZE offers enhanced I/O features like slew rate control, PCI compatibility, bus-keeper latches, pull-up resistors, pull-down resistors, open-drain outputs, and hot socketing.