HI2220R301R-10

Laird Technologies
875-HI2220R301R-10
HI2220R301R-10

製造商:

說明:
鐵氧體磁珠 300ohms 100MHz 5A Monolithic 2220 SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
15,213
預期27/4/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.14 HK$14.14
HK$9.78 HK$97.80
HK$8.47 HK$211.75
HK$7.75 HK$387.50
HK$6.82 HK$682.00
HK$5.54 HK$1,385.00
HK$5.37 HK$2,685.00
完整捲(訂購多個2000)
HK$5.37 HK$10,740.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: 鐵氧體磁珠
RoHS:  
HI
Ferrite Chip Beads
SMD/SMT
2220 (5651 metric)
300 Ohms
5 A
20 mOhms
- 55 C
+ 125 C
5.7 mm
5 mm
0.5 mm
Reel
Cut Tape
MouseReel
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Ferrite Beads
原廠包裝數量: 2000
子類別: Ferrites
試驗頻率: 100 MHz
類型: Differential Mode Ferrite Chip Bead Power
每件重量: 480 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

Inductive Components

Laird Technologies provides a wide range of inductive components that satisfy multiple design requirements in power systems. Inductive components are a standard set of components in power electronics used in filtering and power regulation. Various inductive components are found in power regulation or power conversion systems, and each component has to be selected such that it helps achieve low-noise, precise regulation, and required isolation to prevent unintended coupling. This broad line of components from Laird helps designers create a custom, flexible solution that addresses multiple EMI problems in power systems without compromising form factor or excessive use of shielding materials.