BMI-S-204-C

Laird Technologies
739-BMI-204-C
BMI-S-204-C

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 SBS,COVR,LP 2.00x32.46x32.46MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,942

庫存:
1,942 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.99 HK$36.99
HK$26.96 HK$269.60
HK$19.89 HK$497.25
HK$18.17 HK$4,088.25
HK$15.45 HK$6,952.50
HK$14.96 HK$16,830.00
HK$11.84 HK$31,968.00

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield Cover, Two-Piece
SMD/SMT
32.46 mm
32.46 mm
2 mm
BMI-S
Bulk
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MX
原廠包裝數量: 225
子類別: EMI/RFI
零件號別名: BMIS-204-C
每件重量: 3.372 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
JPHTS:
741980000
KRHTS:
7419809000
TARIC:
7326909890
BRHTS:
74199990
ECCN:
EAR99

BMI-S Board Level Shields

Laird Technologies BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Laird Technologies BMI-S Board Level Shields are suitable for infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillators, RFID systems, and ultrasound.