BMI-S-104

Laird Technologies
739-BMI-S-104
BMI-S-104

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 Std Srfc Mnt Shields 1 pc 1.26 x 1.26

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 854

庫存:
854 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個225)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$25.24 HK$25.24
HK$18.91 HK$189.10
HK$17.34 HK$433.50
HK$14.88 HK$1,488.00
完整捲(訂購多個225)
HK$14.30 HK$3,217.50
HK$14.06 HK$6,327.00
HK$12.91 HK$11,619.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Open Frame Shields & Enclosures
SMD/SMT
32 mm
32 mm
6 mm
BMI-S
Reel
Cut Tape
MouseReel
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MX
原廠包裝數量: 225
子類別: EMI/RFI
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8548000090
USHTS:
7326908688
TARIC:
7326909890
BRHTS:
73269090
ECCN:
EAR99

BMI-S Board Level Shields

Laird Technologies BMI-S Board Level Shields are designed to provide maximum performance within a minimum timeline. These mount shields are available in both one-piece and two-piece designs. The one-piece designs offer economical shielding protection and two-piece designs offer flexibility to inspect or repair shield components without risking board damage. These standard design shields do not need any tooling cost. Laird Technologies BMI-S Board Level Shields are suitable for infotainment, LED lighting, tablets, drones, smart appliances, wireless metering, defibrillators, RFID systems, and ultrasound.