A17916-20

Laird Technologies
739-A17916-20
A17916-20

製造商:

說明:
熱介面產品 TFLEX B2200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23
可立即送貨
在途量:
27
預期16/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$289.18 HK$289.18
HK$255.97 HK$2,559.70
HK$243.72 HK$5,605.56
HK$235.83 HK$10,848.18
HK$226.38 HK$26,033.70
HK$215.53 HK$54,529.09

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: 熱介面產品
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Ceramic Filled Silicone
2 W/m-K
Gray
- 40 C
+ 150 C
228.6 mm
228.6 mm
5.08 mm
10 psi
UL 94 V-0
Tflex B200
Bulk
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Thermal Interface Products
原廠包裝數量: 23
子類別: Thermal Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Tflex™ B200 Thermal Gap Filler

Laird Technologies Tflex™ B200 Thermal Gap Filler features 2W/m.K thermal conductivity, UL 94V-0 flammability rating, and -40°C to +150°C temperature range. Tflex B200 series has a low modulus interface and softness, relieving mechanical stress and correctly filling gaps due to tolerance that reduces thermal resistance. This filler provides fiberglass enforcement, protecting against breakthroughs or deforming during manual or automated assembly. Laird Tflex B200 Thermal Gap Filler complies with application surfaces for long-term reliability.