A17170-02

Laird Technologies
739-A17170-02
A17170-02

製造商:

說明:
熱介面產品 TPUTTY 508 CARTRIDGE 180CC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
72
預期29/4/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$773.09 HK$773.09
HK$751.55 HK$7,515.50
HK$744.07 HK$40,179.78
HK$736.59 HK$79,551.72

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: 熱介面產品
Gap Fillers / Gap Pads / Sheets
3.7 W/m-K
Green
+ 150 C
UL 94 V-0
Tputty 508
Bulk
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Thermal Interface Products
原廠包裝數量: 18
子類別: Thermal Management
公司名稱: Tputty
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3824999999
USHTS:
3910000000
ECCN:
EAR99

TPutty™ Gap Fillers

Laird Technologies TPutty™ Gap Fillers are soft, low-abrasive, silicone-based thermal gap fillers ideal for applications where large or uneven gap tolerances are present. Gap filler is used to bridge the interface between hot components and a chassis or heat sink assembly when the elimination of mechanical stress or bulk dispensing are critical design considerations. The material allows for the transfer of little to no pressure on mating parts. With a UL 94V-0 flammability rating, Laird Technologies TPutty™ Gap Fillers provide excellent thermal performance and compliance.

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.