78153076

Laird Technologies
739-78153076
78153076

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 LS-30 0.5x24x24 ECCOSORB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,305.83 HK$1,305.83
HK$1,184.34 HK$11,843.40
HK$1,164.69 HK$29,117.25
100 報價

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
Adhesive PSA
24 in
24 in
0.5 in
LS
Bulk
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MX
原廠包裝數量: 5
子類別: EMI/RFI
公司名稱: ECCOSROB
每件重量: 873.180 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3921139000
CAHTS:
3926909990
USHTS:
3919905060
JPHTS:
392690029
KRHTS:
3919900000
TARIC:
3926909790
MXHTS:
3919909900
ECCN:
EAR99

Eccosorb® LS Foam Microwave Absorbers

Laird Technologies Eccosorb® LS Foam Microwave Absorbers are widely known, used, and recommended polyurethane foam absorbers. These absorbers obtain microwave properties via impregnation with a carbon black dispersion and are therefore electrically conductive. The Eccosorb LS foam microwave absorbers feature a ≥1GHz frequency range, high loss, low density, and operate at a 90°C temperature. These absorbers are RoHS compliant, flexible, and available at a low cost. Laird Technologies Eccosorb LS absorbers are used in gaming systems, radar detection, smart home devices, satellites, antenna, commercial telecom, and test boxes.