67SLH060080080PI00

Laird Technologies
739-67SLH060080080PI
67SLH060080080PI00

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 Hrgls Film-over-Foam Sn/Cu 6x8x8mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個650)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.45 HK$9.45
HK$5.69 HK$56.90
HK$4.43 HK$110.75
HK$3.63 HK$363.00
HK$2.92 HK$730.00
完整捲(訂購多個650)
HK$2.76 HK$1,794.00
HK$2.46 HK$3,198.00
HK$2.18 HK$4,251.00
HK$2.08 HK$9,464.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
67x
Reel
Cut Tape
MouseReel
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
原廠包裝數量: 650
子類別: EMI/RFI
每件重量: 2.086 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517709001
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

67x SMD Grounding Gaskets

Laird Technologies 67x SMD Grounding Gaskets provide simple board-level electromagnetic compatibility (EMC) solutions for multiple grounding points. These shielding contacts offer a low compression force and meet RoHS requirements. The gaskets are available in various shapes, sizes, and plating, making them ready for production. A base material of beryllium copper provides excellent resilience and electrical properties, which makes the contacts suitable for electronic applications. Other base material options are also available. Laird Technologies 67x SMD Grounding Gaskets are ideal for medical equipment and devices, laptop computers, tablets, networking equipment, automotive and electronic components, smartphones, printers, and more.