4208PA51H09600

Laird Technologies
739-4208PA51H09600
4208PA51H09600

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 GK,NiCu,PTAFG,PU,V0,Rec .040x.395x96.000in

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 53   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$372.04 HK$19,718.12
HK$328.64 HK$34,507.20
HK$319.18 HK$81,390.90

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: EMI墊圈、墊片、減震器和屏蔽
EMI Gaskets, Sheets & Absorbers
51H
Bulk
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: MX
原廠包裝數量: 15
子類別: EMI/RFI
公司名稱: Fabric-Over-Foam
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
5911900080
ECCN:
EAR99

51H Fabric-over-Foam (FoF) EMI Gaskets

Laird Technologies 51H Fabric-over-Foam (FoF) EMI Gaskets provide excellent EMI shielding performance anywhere EMI issues occur. These gaskets are composed of electrically conductive fabric wrapped around a soft urethane foam core. They offer shielding effectiveness of >100dB across a wide spectrum of frequencies, and extremely low compression forces allow for the use of lighter materials. The 51H gaskets are supplied with conductive or non-conductive pressure-sensitive adhesive (PSA) and can be equipped with an extended-release liner (ERL) on the adhesive. They are halogen-free, UL 94V-0 rated, and RoHS compliant. Laird Technologies 51H FoF EMI Gaskets are ideal for use in cabinet applications, LCD and plasma TVs, medical equipment, servers, printers, networking equipment, and more.