21859100

Laird Technologies
739-21859100
21859100

製造商:

說明:
EMI墊圈、墊片、減震器和屏蔽 RFLB/SS6M .100x12x24

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$9,483.58 HK$9,483.58
HK$9,083.76 HK$90,837.60

商品屬性 屬性值 選擇屬性
Laird Technologies
產品類型: EMI墊圈、墊片、減震器和屏蔽
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
Absorber Sheets & Tiles
Adhesive PSA
2 ft
12 in
0.1 in
RF-LB
Bulk
品牌: Laird Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: US
材料: Silicone Elastomer
原廠包裝數量: 1
子類別: EMI/RFI
公司名稱: Eccosorb
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919905060
ECCN:
EAR99

Eccosorb™ RF-LB EMI Noise Suppression Absorbers

Laird Technologies Eccosorb™ RF-LB EMI Noise Suppression Absorbers are silicone-based elastomeric absorbers with an improved low-frequency filler system. These absorbers are used to suppress unwanted energy coupling and resonant or surface currents that cause EMI issues. The RF-LB EMI Noise Suppression Absorbers feature high permeability, excellent EMI suppression for low-frequency applications, and are flexible and dust free. Laird Technologies absorbers are suitable for the suppression of cavity resonances and surface currents. Applications include telecom/datacom, automotive, medical equipment, networking Equipment, military, and industrial.